LMV7235M7

926-LMV7235M7
LMV7235M7

Mfr.:

Description:
Analog Comparators High speed, low voltage open-drain comparator 5-SC70 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV7235M7X/NOPB
Texas Instruments
Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SC-70-5
1 Channel
Open Drain
75 ns
General Purpose
2.7 V
5.5 V
95 uA
6 mV
400 nA
- 40 C
+ 85 C
LMV7235
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 52 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 nA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.