LMV762QMAX/NOPB

Texas Instruments
595-LMV762QMAX/NOPB
LMV762QMAX/NOPB

Mfr.:

Description:
Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,713

Stock:
1,713 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹244.13 ₹244.13
₹196.61 ₹1,966.10
₹179.84 ₹4,496.00
₹161.20 ₹16,120.00
₹151.88 ₹37,970.00
₹149.09 ₹74,545.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 2500)
₹133.25 ₹3,33,125.00
₹130.45 ₹6,52,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
120 ns
Precision
2.7 V
5 V
700 uA
60 mA
1 mV
5 pA
- 40 C
+ 125 C
LMV762Q
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.