LMV794MA/NOPB

Texas Instruments
926-LMV794MA/NOPB
LMV794MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMV794MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,152

Stock:
1,152 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹279.54 ₹279.54
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
₹170.52 ₹16,199.40
₹161.20 ₹45,942.00
₹157.47 ₹89,757.90
₹149.09 ₹1,55,799.05
₹144.43 ₹3,70,462.95
₹141.63 ₹7,13,107.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.70
Min:
1

Similar Product

Texas Instruments LMV794MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 88 MHz Low No i se 1.8V CMOS Input A 926-LMV794MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
88 MHz
35 V/us
1.65 mV
25 pA
5 V
2.5 V
1.3 mA
60 mA
100 dB
5.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV794
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.