LMV796QMF/NOPB

Texas Instruments
926-LMV796QMF/NOPB
LMV796QMF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive-grade si ngle 5-V 17-MHz l A A 926-LMV796QMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,288

Stock:
1,288 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹179.84 ₹179.84
₹133.25 ₹1,332.50
₹121.13 ₹3,028.25
₹108.09 ₹10,809.00
₹101.57 ₹25,392.50
₹97.84 ₹48,920.00
Full Reel (Order in multiples of 1000)
₹93.18 ₹93,180.00
₹90.57 ₹1,81,140.00
₹88.89 ₹4,44,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹118.34
Min:
1

Similar Product

Texas Instruments LMV796QMFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade si ngle 5-V 17-MHz l A A 926-LMV796QMF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
9.5 V/us
1.65 mV
25 pA
5 V
1.8 V
1.15 mA
60 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV796
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.