LMV822MM/NOPB

Texas Instruments
926-LMV822MM/NOPB
LMV822MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Volt Dual Op Amp A 926-LMV822MMX/NOP A 926-LMV822MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,271

Stock:
1,271 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.95 ₹191.95
₹141.63 ₹1,416.30
₹129.52 ₹3,238.00
₹115.54 ₹11,554.00
₹109.02 ₹27,255.00
₹105.29 ₹52,645.00
Full Reel (Order in multiples of 1000)
₹100.63 ₹1,00,630.00
₹96.91 ₹1,93,820.00
₹95.04 ₹4,75,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹191.95
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments LMV822MMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5.6-MHz 4 0-mA output curre A A 926-LMV822MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.6 MHz
2 V/us
3.5 mV
100 nA
5.5 V
2.5 V
500 uA
40 mA
90 dB
24 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV822
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
In - Input Noise Current Density: 250 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.