LMV822MX

926-LMV822MX
LMV822MX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV822MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW VLTG LOW POWER R RO 5 MHZ OP AMPS A A 926-LMV822M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3.5 mV
100 nA
500 uA
40 mA
90 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMV822-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 250 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.