LMV824M

926-LMV824M
LMV824M

Mfr.:

Description:
Operational Amplifiers - Op Amps R 926-LMV824M/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments LMV824M/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Volt Quad Op Amp A 926-LMV824MX/NOPB A 926-LMV824MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3.5 mV
100 nA
1 mA
40 mA
90 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
LMV824-N
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 250 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Tradename: LMV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.