LMV832MM/NOPB

Texas Instruments
926-LMV832MM/NOPB
LMV832MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 3.3MHz Lo Pwr C MOS EMI Op Amp A 92 A 926-LMV832MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,227

Stock:
1,227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹166.79 ₹1,667.90
₹151.88 ₹3,797.00
₹136.04 ₹13,604.00
₹128.59 ₹32,147.50
₹124.86 ₹62,430.00
Full Reel (Order in multiples of 1000)
₹119.27 ₹1,19,270.00
₹114.61 ₹2,29,220.00
₹112.75 ₹5,63,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹224.56
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹191.02
Min:
1

Similar Product

Texas Instruments LMV832MME/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 3.3-MHz l ow noise (12-nV/v A A 926-LMV832MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.3 MHz
2 V/us
1 mV
10 pA
5.5 V
2.7 V
470 uA
66 mA
93 dB
12 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV832
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Development Kit: LMV832MMEVAL
In - Input Noise Current Density: 5 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.