LMV852MME/NOPB

Texas Instruments
926-LMV852MME/NOPB
LMV852MME/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz 62- mA output current A A 926-LMV852MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹325.20 ₹325.20
₹244.13 ₹2,441.30
₹224.56 ₹5,614.00
₹202.20 ₹20,220.00
Full Reel (Order in multiples of 250)
₹186.36 ₹46,590.00
₹178.91 ₹1,78,910.00
₹173.31 ₹4,33,275.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹325.20
Min:
1

Similar Product

Texas Instruments LMV852MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 8MHz Low Pwr CM OS Op Amp A 926-LMV A 926-LMV852MME/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 MHz
4.5 V/us
1.2 mV
500 pA
5.5 V
2.7 V
820 uA
65 mA
94 dB
11 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMV852EVAL
In - Input Noise Current Density: 5 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.