LMV931MF/NOPB

Texas Instruments
926-LMV931MF/NOPB
LMV931MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps RRIO 1.8V Sgl Op Amp A 926-LMV931MFX/NOP A 926-LMV931MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,293

Stock:
4,293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹158.41 ₹158.41
₹116.48 ₹1,164.80
₹106.23 ₹2,655.75
₹94.11 ₹9,411.00
₹88.43 ₹22,107.50
₹85.07 ₹42,535.00
Full Reel (Order in multiples of 1000)
₹82.28 ₹82,280.00
₹78.83 ₹1,57,660.00
₹77.43 ₹3,87,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹135.11
Min:
1

Similar Product

Texas Instruments LMV931MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps SGL 1.8V RRIO Op Amp A 926-LMV931MF/NOPB A 926-LMV931MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
420 mV/us
4 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV931
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.