LMV931MF

926-LMV931MF
LMV931MF

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV931MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps SGL 1.8V RRIO Op Amp A 926-LMV931MF/NOPB A 926-LMV931MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 mV
35 nA
116 uA
100 mA
86 dB
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
LMV931-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Tradename: LMV
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.