LMV934MA/NOPB

Texas Instruments
926-LMV934MA/NOPB
LMV934MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,956

Stock:
32,956 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.92 ₹159.92
₹130.27 ₹1,302.70
₹116.79 ₹2,919.75
₹113.20 ₹12,452.00
₹109.60 ₹30,140.00
₹107.81 ₹59,295.50
₹106.91 ₹1,11,720.95
₹102.42 ₹5,12,612.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹185.97
Min:
1

Similar Product

Texas Instruments LMV934MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps QUAD 1.8V RRIO OP A MP A 926-LMV934MA/NO A 926-LMV934MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV934
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.07 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99