LMV982MMX/NOPB

Texas Instruments
926-LMV982MMX/NOPB
LMV982MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5-V 1.5-MHz 65- mA output current A A 926-LMV982MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,066

Stock:
1,066
Can Dispatch Immediately
On Order:
3,500
Expected 22-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.09 ₹149.09
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.15 ₹8,815.00
₹82.84 ₹20,710.00
₹79.67 ₹39,835.00
₹79.02 ₹79,020.00
Full Reel (Order in multiples of 3500)
₹73.43 ₹2,57,005.00
₹71.84 ₹5,02,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments LMV982MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 5-V 1.5-MHz 65- mA output current A A 926-LMV982MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5 V
1.8 V
302 nA
100 mA
86 dB
50 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.