LMX2485ESQ/NOPB

Texas Instruments
926-LMX2485ESQ/NOPB
LMX2485ESQ/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,589

Stock:
17,589 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹835.82 ₹835.82
₹647.60 ₹6,476.00
₹600.08 ₹15,002.00
₹548.83 ₹54,883.00
₹524.60 ₹1,31,150.00
₹509.69 ₹2,54,845.00
Full Reel (Order in multiples of 1000)
₹494.79 ₹4,94,790.00
₹468.70 ₹9,37,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
2 Circuit
3 GHz
50 MHz
50 MHz to 3 GHz
3.6 V
2.5 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2485E
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 48.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2485 Delta-Sigma Low Power Dual PLLs

Texas Instruments LMX2485 Delta-Sigma Low Power Dual PLLs are low-power, high-performance delta-sigma fractional-N PLL with an auxiliary integer-N PLL. With delta-sigma architecture, fractional spurs at lower offset frequencies are pushed to higher frequencies outside the loop bandwidth. The ability to push close in spur and phase noise energy to higher frequencies is a direct function of the modulator order. Unlike analog compensation, the digital feedback technique used in the LMX2485 is highly resistant to changes in temperature and variations in wafer processing. The LMX2485 delta-sigma modulator is programmable up to fourth order, which allows the designer to select the optimum modulator order to fit the phase noise, spur, and lock time requirements of the system.