LMX2487ESQ/NOPB

Texas Instruments
926-LMX2487ESQ/NOPB
LMX2487ESQ/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 3-GHz to 7.5-GHz del ta-sigma low power A 926-LMX2487ESQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹459.38 ₹459.38
₹350.36 ₹3,503.60
₹322.40 ₹8,060.00
₹292.59 ₹29,259.00
₹278.61 ₹69,652.50
₹269.29 ₹1,34,645.00
Full Reel (Order in multiples of 1000)
₹268.36 ₹2,68,360.00
₹261.84 ₹5,23,680.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
2 Circuit
7.5 GHz
250 MHz
3 GHz to 7.5 GHz
3.6 V
2.5 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5.7 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2487E
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 48.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.