LMX2572RHAT

Texas Instruments
595-LMX2572RHAT
LMX2572RHAT

Mfr.:

Description:
Phase Locked Loops - PLL 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,004

Stock:
2,004 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,801.13 ₹3,801.13
₹3,113.85 ₹31,138.50
₹2,939.56 ₹73,489.00
₹2,748.21 ₹2,74,821.00
Full Reel (Order in multiples of 250)
₹2,655.67 ₹6,63,917.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Synthesizer
1 Circuit
150 MHz
5 MHz
13 MHz to 6.4 GHz
3.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX2572EVM
Moisture Sensitive: Yes
Operating Supply Current: 75 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2572
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMX2572 6.4GHz Low-Power Wideband RF Synthesizers

Texas Instruments LMX2572 6.4GHz Low-Power Wideband RF Synthesizers deliver high performance with frequencies generated from 12.5MHz to 6.4GHz free of an internal doubler. The PLL offers impressive performance with low-power consumption, consuming a small 75mA from a single 3.3V supply. FSK modulation is supported through the LMX2572 for wireless applications, including digital mobile radio and microphones. Through programming or pins, direct digital FSK modulation can be attained. Applications needing a deterministic delay between input and output are enabled, while the LMX2572 allows designers to synchronize the output of multiple devices.

LMX2572 Low-Power Wideband RF Synthesizer

Texas Instruments LMX2572 Low-Power Wideband RF Synthesizer can generate any frequency from 12.5MHz to 6.4GHz without using an internal doubler. The PLL delivers excellent performance while consuming just 75mA from a single 3.3V supply. The LMX2572 allows users to synchronize the output of multiple devices and also enables applications that need a deterministic delay between input and output. An option is provided to adjust the phase with fine granularity to account for delay mismatch on the board or within devices. A frequency ramp generator can synthesize up to 2 segments of a ramp in an automatic ramp generation option or a manual option for maximum flexibility. The fast calibration algorithm allows changing frequencies faster than 20µs. The LMX2572 also supports generating or repeating SYSREF (compliant to JESD204B standard) making it an ideal low-power, low-noise clock source for clocking high-speed data converters. Fine delay adjustment is provided in this configuration to account for delay differences of board traces.