LMX2582EVM

Texas Instruments
595-LMX2582EVM
LMX2582EVM

Mfr.:

Description:
RF Development Tools LMX2582EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 12-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,443.23 ₹33,443.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
RF Synthesizer
LMX2582
5 MHz to 1.4 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: LMX2582
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PLLATINUM
Unit Weight: 14.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2582EVM Wideband PLLatinum RF Synthesizer EVM

Texas Instruments LMX2582EVM Wideband PLLatinum RF Synthesizer Evaluation Module (EVM) is for the LMX2582, which outputs very high frequency signals with industry leading phase noise. The integrated VCO allows minimal discrete external components to design. The PCB is optimized for performance as well as designed for easy customization of the loop filter. An LED is designed for quick visual check on the PLL lock status. With an on-board oscillator, setup process only requires a 3.3V power supply and an included USB2ANY module. The software is simple, with an intuitive and user friendly GUI.​