LMX2615EVM-CVAL

Texas Instruments
595-LMX2615EVM-CVAL
LMX2615EVM-CVAL

Mfr.:

Description:
Clock & Timer Development Tools SPACE GRADE LMX2594

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,43,493.47 ₹7,43,493.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Clock Synthesizer
LMX2615
15 GHz
Brand: Texas Instruments
Operating Supply Current: 600 mA
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2615-
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 717.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2615EVM-CVAL Synthesizer Evaluation Module

Texas Instruments LMX2615EVM-CVAL Synthesizer Evaluation Module (EVM) is designed for evaluating the LMX2615-SP device. The evaluation module includes the assembled PCB and uses the Reference Pro, which can be used to program the board and provide a 100MHz input reference. Although the Texas Instruments LMX2615EVM-CVAL is assembled with the LMX2615W-MPR engineering sample, it can be used to understand and test all the critical aspects of the space-level device (LMX2615W-MLS). Both devices are pinout and software compatible and differ only in burn-in testing.