LMX8410RGZT

Texas Instruments
595-LMX8410RGZT
LMX8410RGZT

Mfr.:

Description:
RF Mixer High-Performance Mix er With Integrated A 595-LMX8410RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12,876.54 ₹12,876.54
₹10,860.13 ₹1,08,601.30
₹10,174.32 ₹2,54,358.00
₹9,907.83 ₹9,90,783.00
Full Reel (Order in multiples of 250)
₹9,378.57 ₹23,44,642.50
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Mixer
RoHS:  
4 GHz to 10 GHz
15 dB, 16 dB, 17 dB, 18 dB, 19 dB
4 GHz to 10 GHz
0 Hz to 1.35 GHz
+ 85 C
- 40 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: LMX8410LEVM
Gain: 7 dB, 8 dB, 9 dB, 9.5 dB, 10.5 dB, 11 dB,
Moisture Sensitive: Yes
Operating Supply Current: 650 mA
Operating Supply Voltage: 3.3 V, 5 V
P1dB - Compression Point: 12 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 5 W
Product Type: RF Mixer
Series: LMX8410L
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Technology: Si
Unit Weight: 148.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX8410L High-Performance Mixers

Texas Instruments LMX8410L High-Performance Mixers offer a wide RF frequency input from 4 to 10GHz in a high-performance wideband I/Q demodulator. The LMX8410L provides an excellent dynamic range for high-performance applications with an IIP3 of 28dBm and a noise figure of 15dB (both at 5GHz). The device offers a large complex bandwidth of 2.7GHz for high data rate applications. The LMX8410L Mixers provide an automatic DC offset correction algorithm that reduces the offset to less than ±2mV.