LMZ10500SILEVM

Texas Instruments
595-LMZ10500SILEVM
LMZ10500SILEVM

Mfr.:

Description:
Power Management IC Development Tools LMZ10500 Eval Brd

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Switching Controller
2.7 V to 5.5 V
1.8 V
LMZ10500
LMZ10500SIL
Brand: Texas Instruments
Description/Function: Nano module evaluation board
For Use With: LMZ10500
Output Current: 650 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMZ10500SILEVM SIMPLE SWITCHER® Evaluation Module

Texas Instruments LMZ10500SILEVM SIMPLE SWITCHER® Evaluation Module (EVM) is for the evaluation of the LMZ10500 650mA SIMPLE SWITCHER® Nano Module. The evaluation module is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor Cvc bypasses the Vcon pin and provides additional soft-start time. The evaluation module features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements.