LMZ10504DEMO/NOPB

926-LMZ10504DEMONOPB
LMZ10504DEMO/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ10504 DEMO BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.95 V to 5.5 V
800 mV to 5 V
LMZ10504
LMZ10504
Brand: Texas Instruments
Dimensions: 58 mm x 43 mm
Maximum Operating Temperature: + 94 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.