LMZ12003EXTTZ/NOPB

Texas Instruments
926-LMZ12003EXTTZNPB
LMZ12003EXTTZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Pwr Mod A 926-LM1 2003EXTTZENPB A 926 A 926-LM12003EXTTZENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,988.28 ₹2,988.28
₹2,939.83 ₹29,398.30
₹2,829.88 ₹70,747.00
₹2,778.63 ₹2,77,863.00
Full Reel (Order in multiples of 250)
₹2,778.63 ₹6,94,657.50
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,988.28
Min:
1

Similar Product

Texas Instruments LMZ12003EXTTZE/NOPB
Texas Instruments
Switching Voltage Regulators 3A Pwr Mod w/ 20V Ma x Input Vtg A 926-L A 926-LMZ12003EXTTZNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
4.5 V
20 V
1 MHz
- 55 C
+ 125 C
LMZ12003EXT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ12003EXTEVAL/NOPB
Input Voltage: 4.5 V to 20 V
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 480.579 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More