LMZ13610EVAL/NOPB

Texas Instruments
926-LMZ13610EVALNOPB
LMZ13610EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ13610 EVAL BOARD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 36 V
1.2 V, 2.5 V, 3.3 V, 5 V
LMZ13610
LMZ13610
Brand: Texas Instruments
Description/Function: The LMZ13610 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load
Dimensions: 90 mm x 75 mm x 1.57 mm
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 4.435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.