LMZ14201HTZX/NOPB

Texas Instruments
926-LMZ14201HTZXNOPB
LMZ14201HTZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1A Pwr Mod A 926-LMZ 14201HTZENOPB A 926 A 926-LMZ14201HTZENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
500
Expected 20-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,120.02 ₹1,120.02
₹1,102.32 ₹11,023.20
₹1,061.32 ₹26,533.00
₹1,037.09 ₹1,03,709.00
₹1,023.12 ₹2,55,780.00
Full Reel (Order in multiples of 500)
₹987.71 ₹4,93,855.00
₹975.59 ₹9,75,590.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,366.02
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,366.02
Min:
1

Similar Product

Texas Instruments LMZ14201HTZE/NOPB
Texas Instruments
Switching Voltage Regulators 1A Pwr Mod for High Output Vtg A 926-LMZ A 926-LMZ14201HTZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
5 V
1 A
1 Output
6 V
42 V
1 mA
1 MHz
- 40 C
+ 125 C
LMZ14201H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ14201HEVAL/NOPB
Input Voltage: 6 V to 42 V
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 489.786 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ1420x SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ1420x Series SIMPLE SWITCHER® Power Modules for High Output Voltage feature an integrated shielded inductor, simple PCB layout, and a flexible startup sequencing using external soft-start and precision enable. These power modules offer protection against inrush currents and input UVLO and output short circuit protection. Their high efficiency reduces system heat generation and they have low package thermal resistance. The LMZ1420x Series power modules each come with a single exposed pad and standard pinout for easy mounting and manufacturing. They are fully enabled for Webench® Power Designer.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More