LMZ20502SILR

Texas Instruments
595-LMZ20502SILR
LMZ20502SILR

Mfr.:

Description:
DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,465
Expected 29-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 270
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹377.38 ₹377.38
₹365.27 ₹1,826.35
₹327.06 ₹3,270.60
₹309.36 ₹7,734.00
₹306.56 ₹15,328.00
₹284.20 ₹28,420.00
Full Reel (Order in multiples of 3000)
₹284.20 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
2.7 V
5.5 V
800 mV to 3.6 V
2 A
3.5 mm (0.138 in)
3.5 mm (0.138 in)
1.75 mm (0.069 in)
Industrial
LMZ20502
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 881.433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ2050x SIMPLE SWITCHER® Nano Module Regulat

Texas Instruments LMZ2050x SIMPLE SWITCHER® Nano Module Regulators are an easy-to-use synchronous step-down DC-DC converters that are capable of driving up to 2A of load from an input of up to 5.5 V, with exceptional efficiency and output accuracy in a very small solution size. The innovative package contains the regulator and inductor in a small 3.5mm × 3.5mm × 1.75mm volume, thus saving board space and eliminating the time and expense of inductor selection. The LMZ2050x requires only five external components and has a pin-out designed for simple, optimum PCB layout.
Learn More