LMZ22005TZX/NOPB

Texas Instruments
926-LMZ22005TZX/NOPB
LMZ22005TZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22005TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 10-06-2026
500
Expected 29-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,199.23 ₹1,199.23
₹1,180.59 ₹11,805.90
₹1,135.86 ₹28,396.50
₹1,090.21 ₹1,09,021.00
₹1,052.00 ₹2,63,000.00
Full Reel (Order in multiples of 500)
₹973.73 ₹4,86,865.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,434.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,434.04
Min:
1

Similar Product

Texas Instruments LMZ22005TZE/NOPB
Texas Instruments
Switching Voltage Regulators 5A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22005TZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
5 A
1 Output
6 V
20 V
650 kHz to 950 kHz
- 40 C
+ 85 C
LMZ22005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ22005EVAL/NOPB
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 2.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 2.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.