LMZ22010EVAL/NOPB

Texas Instruments
926-LMZ22010EVALNOPB
LMZ22010EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ22010 EVAL BOARD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 20 V
1.2 V, 2.5 V, 3.3 V, 5 V
LMZ22010
LMZ22010
Brand: Texas Instruments
Description/Function: The LMZ22010 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 10A load
Dimensions: 90 mm x 90 mm x 1.57 mm
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 3.817 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709998
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.