LMZ31506EVM-692

Texas Instruments
595-LMZ31506EVM-692
LMZ31506EVM-692

Mfr.:

Description:
Power Management IC Development Tools LMZ31506 Evaluation Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
14.5 V
5.5 V
LMZ31506
LMZ31506-692
Brand: Texas Instruments
Description/Function: Designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the LMZ31503, and LMZ31506 power modules
For Use With: LMZ31506
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 6.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.