LMZ35003RKGT

Texas Instruments
595-LMZ35003RKGT
LMZ35003RKGT

Mfr.:

Description:
Switching Voltage Regulators 2.5A Power Module w/ 7V-50V Input A 595- A 595-LMZ35003RKGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,630.65 ₹1,630.65
₹1,602.70 ₹16,027.00
₹1,543.06 ₹38,576.50
₹1,474.11 ₹1,47,411.00
Full Reel (Order in multiples of 250)
₹1,366.95 ₹3,41,737.50
₹1,325.02 ₹6,62,510.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,365.09
Min:
1

Similar Product

Texas Instruments LMZ35003RKGR
Texas Instruments
Switching Voltage Regulators 2.5A Power Module w/ 7V-50V Input A 595- A 595-LMZ35003RKGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
B1QFN-41
Buck
2.5 V to 15 V
2.5 A
1 Output
7 V
50 V
1.3 uA
1 MHz
- 40 C
+ 85 C
LMZ35003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ35003EVM-001
Input Voltage: 50 V
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: - 900 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Tradename: SIMPLE SWITCHER
Type: Switching Regulator
Unit Weight: 895.127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.