LMZM23600SILR

Texas Instruments
595-LMZM23600SILR
LMZM23600SILR

Mfr.:

Description:
DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
3,000
Expected 17-08-2026
6,000
Expected 31-12-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹554.42 ₹554.42
₹498.51 ₹4,985.10
₹470.56 ₹11,764.00
₹408.13 ₹40,813.00
₹386.70 ₹96,675.00
₹347.56 ₹1,73,780.00
₹292.59 ₹2,92,590.00
Full Reel (Order in multiples of 3000)
₹278.61 ₹8,35,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
24 V
4 V
36 V
2.5 V to 15 V
500 mA
uSiP-10
4 mm (0.157 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
LMZM23600
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 49.201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMZM23600 36V DC-DC Power Modules

Texas Instruments LMZM23600 36V, 0.5A Step-Down DC-DC Power Modules are optimized for performance-driven and low EMI industrial applications with space-constrained needs. The LMZM23600 is available in two fixed output voltage options of 5V and 3.3V and an adjustable (ADJ) output voltage option supporting a 2.5V to 15V range. The input voltage range of 4V to 36V delivers up to 500mA of output current.