LMZM33602EVM

Texas Instruments
595-LMZM33602EVM
LMZM33602EVM

Mfr.:

Description:
Power Management IC Development Tools LMZM33602EVM ZZTOP

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,478.98 ₹5,478.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Boards
Supervisory Circuit
4 V to 36 V
1 V to 18 V
LMZM33602
LMZM33602
Brand: Texas Instruments
Description/Function: Synchronous Buck Power Module Evaluation Board
For Use With: Monitoring Test Points of Step Down DC-DC Power Module
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.