LP-CC2652RB

Texas Instruments
595-LP-CC2652RB
LP-CC2652RB

Mfr.:

Description:
Multiprotocol Development Tools SimpleLink crystal-l ess BAW CC2652RB mu

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,471.71 ₹4,471.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
2.4 GHz
CC2652RB
Brand: Texas Instruments
Product Type: Multiprotocol Development Tools
Series: LP-CC2652RB
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Type: Bluetooth, Zigbee, Thread
Unit Weight: 170.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LP-CC2652RB LaunchPad Development Kit

Texas Instruments LP-CC2652RB LaunchPad Development Kit is a full-featured development kit for evaluating, developing, and prototyping applications on the SimpleLink CC2652RB wireless MCU. The SimpleLink Starter app for iOS and Android supports the CC2652RB LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel. It also supports cloud connectivity to the IBM Quickstart server or any cloud service via MQTT. This feature enables a cloud view where the user can control your LaunchPad from any web browser in minutes after setting it up. Development with the Texas Instruments CC2652RB LaunchPad is supported by the SimpleLink CC2652RB BLE SDK containing protocol stack and sample application. It also includes various free development tools such as Code Composer Studio™ (CCS) v7, SmartRF™ Studio, and Sensor Controller Studio.