LP2901IDRG4Q1

595-LP2901IDRG4Q1
LP2901IDRG4Q1

Mfr.:

Description:
Analog Comparators Quad Low-Power Gen Purp Diff Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,545

Stock:
23,545 Can Dispatch Immediately
Quantities greater than 23545 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.13 ₹80.13
₹56.19 ₹561.90
₹50.41 ₹1,260.25
₹43.98 ₹4,398.00
₹41.00 ₹10,250.00
₹39.14 ₹19,570.00
₹37.64 ₹37,640.00
Full Reel (Order in multiples of 2500)
₹35.97 ₹89,925.00
₹34.94 ₹1,74,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹71.75
Min:
1

Similar Product

Texas Instruments LP2901IDRQ1
Texas Instruments
Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
8 us
Differential
3 V
30 V
100 uA
20 mA
5 mV
25 nA
- 40 C
+ 85 C
LP2901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.