LP2902M/NOPB

Texas Instruments
926-LP2902M/NOPB
LP2902M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Operational Amp A 926-LP2902MX/NOPB A 926-LP2902MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹106.23 ₹2,655.75
₹100.63 ₹11,069.30
₹95.04 ₹26,136.00
₹91.22 ₹50,171.00
₹84.70 ₹88,511.50
₹80.97 ₹2,04,854.10
₹79.39 ₹3,97,346.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹141.63
Min:
1

Similar Product

Texas Instruments LP2902MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 26-V 100-kHz op erational amplifie A 926-LP2902M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
100 kHz
50 mV/us
4 mV
20 nA
26 V
3 V
85 uA
10 mA
90 dB
80 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LP2902
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 13 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.