LP2951-30DRGR

Texas Instruments
595-LP2951-30DRGR
LP2951-30DRGR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 100mA Fixed A 595-TPS7A25 A 595-TPS7A2501DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,347

Stock:
2,347 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹206.86 ₹206.86
₹152.82 ₹1,528.20
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
₹108.09 ₹1,08,090.00
Full Reel (Order in multiples of 3000)
₹100.63 ₹3,01,890.00
₹98.77 ₹5,92,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A2501DRVR
Texas Instruments
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2501DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
3 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV, 450 mV
Line Regulation: 0.2 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.