LP2951-33DRGR

Texas Instruments
595-LP2951-33DRGR
LP2951-33DRGR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 100mA Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,593

Stock:
15,593 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹71.75 ₹71.75
₹51.25 ₹512.50
₹46.03 ₹1,150.75
₹40.35 ₹4,035.00
₹37.64 ₹9,410.00
₹35.97 ₹17,985.00
₹34.66 ₹34,660.00
Full Reel (Order in multiples of 3000)
₹32.61 ₹97,830.00
₹32.43 ₹1,94,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
3.3 V
100 mA
1 Output
Positive
75 uA
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV, 450 mV
Line Regulation: 0.2 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.