LP2951ACN/NOPB

Texas Instruments
926-LP2951ACN/NOPB
LP2951ACN/NOPB

Mfr.:

Description:
LDO Voltage Regulators Adj MicroPwr Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.32 ₹132.32
₹96.91 ₹969.10
₹83.49 ₹2,087.25
₹76.31 ₹9,157.20
₹72.12 ₹20,193.60
₹69.61 ₹36,197.20
₹67.18 ₹67,180.00
₹64.95 ₹1,63,674.00
₹63.46 ₹3,17,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Adjustable
- 40 C
+ 125 C
380 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV, 450 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Output Voltage Range: 1.24 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.