LP2951ACSD/NOPB

Texas Instruments
926-LP2951ACSD/NOPB
LP2951ACSD/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2951ACSDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815
Can Dispatch Immediately
On Order:
1,000
Expected 25-01-2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹100.63 ₹1,006.30
₹90.85 ₹2,271.25
₹80.60 ₹8,060.00
₹75.66 ₹18,915.00
₹72.77 ₹36,385.00
Full Reel (Order in multiples of 1000)
₹70.26 ₹70,260.00
₹65.88 ₹1,31,760.00
₹64.67 ₹3,23,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹117.41
Min:
1

Similar Product

Texas Instruments LP2951ACSDX/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2951ACSD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Adjustable
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV, 450 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Output Voltage Range: 1.24 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.