LP2951CMMX

926-LP2951CMMX
LP2951CMMX

Mfr.:

Description:
LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,495

Stock:
3,495 Can Dispatch Immediately
Quantities greater than 3495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.41 ₹2,285.25
₹81.07 ₹8,107.00
₹76.22 ₹19,055.00
₹73.24 ₹36,620.00
₹72.31 ₹72,310.00
Full Reel (Order in multiples of 3500)
₹67.74 ₹2,37,090.00
₹66.16 ₹4,63,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LP2951CMMX/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2951CMM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
VSSOP-8
1.24 V to 29 V
100 mA
1 Output
Positive
30 V
Adjustable
- 40 C
+ 125 C
380 mV
LP2951-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.