LP2952AIM/NOPB

Texas Instruments
926-LP2952AIM/NOPB
LP2952AIM/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2952AIMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹575.85 ₹575.85
₹425.83 ₹4,258.30
₹354.08 ₹8,852.00
₹324.27 ₹31,129.92
₹323.33 ₹93,119.04
₹314.95 ₹1,66,293.60
₹309.36 ₹3,11,834.88
₹304.70 ₹7,75,156.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
250 mA
1 Output
Positive
170 uA
- 20 V
30 V
Adjustable
- 40 C
+ 125 C
470 mV
LP2952
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 130 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Operating Supply Current: 130 uA
Output Voltage Range: 1.23 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.245 V
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Low Dropout Voltage Regulators
Unit Weight: 143.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.