LP2954AIM/NOPB

Texas Instruments
926-LP2954AIM/NOPB
LP2954AIM/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5V MicroPwr LDO Vtg Reg A 926-LP2954AIMX A 926-LP2954AIMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,311

Stock:
2,311 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹310.29 ₹310.29
₹232.95 ₹2,329.50
₹193.81 ₹4,845.25
₹184.50 ₹17,527.50
₹180.77 ₹51,519.45
₹174.25 ₹99,322.50
₹170.52 ₹1,78,193.40
₹164.93 ₹4,23,045.45
₹162.13 ₹8,16,324.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Adjustable
- 40 C
+ 125 C
800 mV
LP2954A
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Operating Supply Current: 210 uA
Output Voltage Range: 1.23 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.245 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1.2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.