LP2954IT/NOPB

Texas Instruments
926-LP2954IT/NOPB
LP2954IT/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5V Micropower LDO Vl tg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹372.72 ₹372.72
₹281.40 ₹2,814.00
₹246.93 ₹6,173.25
₹228.29 ₹20,546.10
₹219.90 ₹59,373.00
₹203.13 ₹2,10,239.55
₹198.47 ₹5,00,144.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Fixed
- 40 C
+ 125 C
800 mV
LP2954
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV, 420 mV, 520 mV, 800 mV
Ib - Input Bias Current: 210 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Supply Current: 210 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 1.2 %
Type: Adjustable Micropower Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1.2 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.