LP2966IMM-5050/NOPB

Texas Instruments
926-LP2966IMM5050NPB
LP2966IMM-5050/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA dual-channel adjustable low-drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹226.43 ₹226.43
₹168.66 ₹1,686.60
₹153.75 ₹3,843.75
₹137.91 ₹13,791.00
₹130.45 ₹32,612.50
₹126.72 ₹63,360.00
Full Reel (Order in multiples of 1000)
₹121.13 ₹1,21,130.00
₹116.48 ₹2,32,960.00
₹113.68 ₹5,68,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V, 5 V
150 mA, 150 mA
2 Output
Positive
1 uA
2.7 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
135 mV
LP2966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 1 mA, 0.13 V at 100 mA, 0.195 V at 150 mA
Ib - Input Bias Current: 340 uA
Line Regulation: 0.1 mV/V
Load Regulation: 0.1 mV/mA
Operating Supply Current: 340 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.