LP2981-30DBVTG4

595-LP2981-30DBVTG4
LP2981-30DBVTG4

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 100mA Fixed(3.0V) Shutdown

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹39.53
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹112.30
Min:
1

Similar Product

Texas Instruments LP2981-30DBVT
Texas Instruments
LDO Voltage Regulators 100-mA 1.25% Toleran ce A 595-LP2981-30D A 595-LP2981-30DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
3 V
100 mA
1 Output
Positive
2.2 V
16 V
Fixed
- 40 C
+ 125 C
280 mV
LP2981-30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 3 mV at 0 A
Ib - Input Bias Current: 600 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 600 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542330000
MXHTS:
8542399999
ECCN:
EAR99