LP2981AIM5-3.6/NOPB

Texas Instruments
926-LP2981AIM536NOPB
LP2981AIM5-3.6/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 16-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,615

Stock:
2,615 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹159.34 ₹159.34
₹116.48 ₹1,164.80
₹106.23 ₹2,655.75
₹94.11 ₹9,411.00
₹88.61 ₹22,152.50
₹85.26 ₹42,630.00
Full Reel (Order in multiples of 1000)
₹79.95 ₹79,950.00
₹76.69 ₹1,53,380.00
₹75.38 ₹3,76,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.6 V
100 mA
1 Output
Positive
600 uA
2.1 V
16 V
63 dB
Fixed
- 40 C
+ 125 C
200 mV
LP2981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.01 V at 1 mA, 0.1 V at 25 mA, 0.25 V at 100 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.75 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.