LP2982AIM5X-5.0/NOPB

Texas Instruments
926-LP2982AIM5X50NPB
LP2982AIM5X-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-LP2982AIM550NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹82.28 ₹822.80
₹74.17 ₹1,854.25
₹65.23 ₹6,523.00
₹60.94 ₹15,235.00
₹58.33 ₹29,165.00
₹56.47 ₹56,470.00
Full Reel (Order in multiples of 3000)
₹55.16 ₹1,65,480.00
₹54.42 ₹3,26,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹110.88
Min:
1

Similar Product

Texas Instruments LP2982AIM5-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-LP2982AIM5X50NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
50 mA
1 Output
Positive
2.1 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
LP2982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.