LP2996AMR/NOPB

Texas Instruments
595-LP2996AMR/NOPB
LP2996AMR/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Reg A 595-LP2996AMRE/NOP A 595-LP2996AMRE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,410

Stock:
1,410 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹198.47 ₹198.47
₹147.22 ₹1,472.20
₹120.20 ₹3,005.00
₹113.68 ₹10,799.60
₹111.82 ₹31,868.70
₹104.36 ₹59,485.20
₹100.63 ₹1,05,158.35
₹97.84 ₹4,92,624.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹164.00
Min:
1

Similar Product

Texas Instruments LP2996AMRE/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR Termination Regu lator A 595-LP2996A A 595-LP2996AMR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2996A
DDR Termination Regulator
SMD/SMT
SO-PowerPad-8
1.5 A
5.5 V
2.2 V
1.39 V
0 C
+ 125 C
Tube
Application: DDR Termination
Brand: Texas Instruments
Development Kit: LP2998EVAL
Input Voltage Range: 2.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Output Voltage Range: 656 mV to 1.39 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.