LP311P

Texas Instruments
595-LP311P
LP311P

Mfr.:

Description:
Analog Comparators Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹107.16 ₹1,071.60
₹90.57 ₹4,528.50
₹85.63 ₹8,563.00
₹80.51 ₹20,127.50
₹77.34 ₹38,670.00
₹74.82 ₹74,820.00
₹71.75 ₹1,79,375.00
₹70.26 ₹3,51,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
Open Collector
1.2 us
Differential
3.5 V
30 V
150 uA
7.5 mV
100 nA
0 C
+ 70 C
LP311
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 25 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.