LP324N/NOPB

Texas Instruments
926-LP324N/NOPB
LP324N/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,006

Stock:
1,006
Can Dispatch Immediately
On Order:
1,500
Expected 25-05-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹130.45
₹95.04 ₹950.40
₹85.63 ₹2,140.75
₹75.85 ₹7,585.00
₹71.19 ₹17,797.50
₹68.39 ₹34,195.00
₹66.06 ₹66,060.00
₹61.22 ₹1,53,050.00
₹60.01 ₹3,00,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
100 kHz
50 mV/us
4 mV
10 nA
32 V
3 V
85 uA
10 mA
90 dB
80 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LP324
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.