LP339DG4

595-LP339DG4
LP339DG4

Mfr.:

Description:
Analog Comparators Quad Low-Power Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Quantities greater than 712 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹84.42 ₹844.20
₹71.75 ₹3,587.50
₹65.69 ₹6,569.00
₹61.50 ₹15,375.00
₹59.08 ₹29,540.00
₹56.47 ₹56,470.00
₹54.88 ₹1,37,200.00
₹53.58 ₹2,67,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹187.29
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments LP339DR
Texas Instruments
Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
Rail-to-Rail
0 C
+ 70 C
LP339
Tube
Brand: Texas Instruments
Comparator Type: General Purpose
Ib - Input Bias Current: 25 nA
Number of Channels: 4 Channel
Operating Supply Current: 25 uA
Output Current per Channel: 20 mA
Product: Analog Comparators
Product Type: Analog Comparators
Response Time: 1.3 us
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Vos - Input Offset Voltage: 5 mV
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.